892-048-500-101

Heilind Number:EDA892-048-500-101
Manufacturer:EDAC
Manufacturer Number:892-048-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-500-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row, 48 positions, and a pitch of .1 inch, this connector ensures secure and efficient board-to-board communication. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in high-temperature environments ranging from -40 to 105°C. Its straight mount orientation and compact .2-inch row spacing make installation a breeze. Elevate your electronic projects with this essential component for seamless connectivity.