892-048-500-102

Heilind Number:EDA892-048-500-102
Manufacturer:EDAC
Manufacturer Number:892-048-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-500-102

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance even in high-temperature environments. With a single row configuration and a pitch of .1 inches, it offers precise connectivity for your electronic projects. Featuring 48 positions and a straight mount orientation, it's perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial settings. Upgrade your setup with this essential component from our extensive lineup of connectors.