892-048-500-201

Heilind Number:EDA892-048-500-201
Manufacturer:EDAC
Manufacturer Number:892-048-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-500-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the harshest environments. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows and 48 positions with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity with this essential component.