892-048-500-202

Heilind Number:EDA892-048-500-202
Manufacturer:EDAC
Manufacturer Number:892-048-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-500-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-500-202

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Its 48 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration for your electronic components. With a robust copper alloy contact material and a current rating of 3 A, it guarantees reliable power transmission. Engineered for versatility, its straight mount orientation fits effortlessly onto your board, while its wide operating temperature range of -40 to 105 degrees Celsius ensures consistent functionality. Upgrade your PCB assembly with this essential component, a must-have for any electronics project.