892-048-520-102

Heilind Number:EDA892-048-520-102
Manufacturer:EDAC
Manufacturer Number:892-048-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-520-102

Detailed Description

Enhance your high-temperature electronic connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a robust amperage rating of 3A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the 48 positions and single row configuration offer ample connectivity options. Its .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Perfect for board-to-board connections, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.