892-048-520-103

Heilind Number:EDA892-048-520-103
Manufacturer:EDAC
Manufacturer Number:892-048-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-520-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row with 48 positions, ensuring seamless communication on PCBs. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it can handle an operating temperature range of -40 to 105 °C. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Ideal for demanding applications, this connector guarantees a steady amperage of 3A, making it a dependable choice for your connectivity needs.