892-048-520-104

Heilind Number:EDA892-048-520-104
Manufacturer:EDAC
Manufacturer Number:892-048-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-520-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 48 positions, it offers efficient and streamlined board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the compact .1-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting orientation, it can withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Elevate your PCB assembly with this high-quality connector, a must-have for any electronics project.