892-048-520-107

Heilind Number:EDA892-048-520-107
Manufacturer:EDAC
Manufacturer Number:892-048-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-520-107

Detailed Description

Upgrade your high temperature electronic connections with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and a spacing of .1 inch, it offers seamless compatibility for your PCB setups. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Boasting 48 positions and a 3A amperage rating, this connector is ideal for high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Elevate your connectivity game with this essential component.