892-048-520-203

Heilind Number:EDA892-048-520-203
Manufacturer:EDAC
Manufacturer Number:892-048-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-520-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. With a 3A amperage rating and copper alloy contact material, it ensures secure power transmission. The 2-row design with 48 positions offers ample connection options, while the .1" pitch and .2" row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in this connector for seamless board-to-board connectivity in even the harshest conditions.