892-048-520-207

Heilind Number:EDA892-048-520-207
Manufacturer:EDAC
Manufacturer Number:892-048-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-520-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this black connector features a two-row configuration with a total of 48 positions, ensuring seamless connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB integration. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust protection in challenging environments. Crafted from Copper Alloy, the contacts ensure reliable and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust our Card Edge Connector to deliver superior performance.