892-048-520-208

Heilind Number:EDA892-048-520-208
Manufacturer:EDAC
Manufacturer Number:892-048-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-520-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme conditions. With a 3 A amperage rating and copper alloy contact material, it provides efficient power transmission for your PCB applications. Its two rows with a pitch of .1 in and row spacing of .2 in accommodate 48 positions, offering ample connectivity options. Designed for straightforward installation, it features a straight mount orientation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connectivity needs. Trust in its quality and performance for your electronic projects.