892-048-521-101

Heilind Number:EDA892-048-521-101
Manufacturer:EDAC
Manufacturer Number:892-048-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-521-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row layout and 48 positions, it offers seamless integration for your PCB setups. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mount orientations, this connector is a must-have for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable solution for your connectivity needs. Upgrade your systems with this essential component.