892-048-521-102

Heilind Number:EDA892-048-521-102
Manufacturer:EDAC
Manufacturer Number:892-048-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-521-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for peak performance, this connector boasts a 3A amperage and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 48 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is copper alloy, ensuring reliable conductivity. Its .1 inch pitch and .2 inch row spacing provide a secure fit, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Trust in its quality and efficiency for seamless connectivity in any application.