892-048-521-104

Heilind Number:EDA892-048-521-104
Manufacturer:EDAC
Manufacturer Number:892-048-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for lasting performance in demanding environments, this black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. The Copper Alloy contact material guarantees efficient power transmission, with an amperage of 3A. Perfect for single-row setups, it boasts 48 positions for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.