892-048-521-108

Heilind Number:EDA892-048-521-108
Manufacturer:EDAC
Manufacturer Number:892-048-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-521-108

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector. Designed for seamless integration in high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for superior performance. With a single row layout and 48 positions, it offers efficient board-to-board connections with a .1 inch pitch and .2 inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent functionality in demanding industrial applications. Its sleek black design adds a touch of sophistication to any setup, while its straight mount orientation simplifies installation. Trust in this connector for your PCB assembly needs, guaranteeing optimal signal transmission and longevity.