892-048-521-112

Heilind Number:EDA892-048-521-112
Manufacturer:EDAC
Manufacturer Number:892-048-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-521-112

Detailed Description

Elevate your connectivity game with our High Temp Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability even in high-temperature environments. With a single row configuration and a pitch of .1 inch, it offers precise and efficient board-to-board connections. The 48 copper alloy contact positions guarantee secure and stable data transmission, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project requiring high-performance connectivity. Upgrade your setup today and experience seamless data transfer like never before.