892-048-521-201

Heilind Number:EDA892-048-521-201
Manufacturer:EDAC
Manufacturer Number:892-048-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-521-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 48-position, dual-row layout with a .1-inch pitch, perfect for secure board-to-board PCB connections. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments ranging from -40 to 105 °C. Its straight mount orientation and spacing of .2 inches between rows make installation a breeze. Elevate your PCB assembly with this essential component for seamless data transmission.