892-048-521-207

Heilind Number:EDA892-048-521-207
Manufacturer:EDAC
Manufacturer Number:892-048-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-521-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector is both durable and fire-resistant. Featuring two rows of precision-engineered Copper Alloy contacts, it ensures reliable signal transmission. The .1 inch pitch and .2 inch row spacing accommodate 48 positions, offering ample connectivity options. Whether you require a straight or right-angle mount orientation, this connector delivers flexibility to suit your application. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial and automotive use. Upgrade your connectivity solution today with this essential component.