892-048-521-212

Heilind Number:EDA892-048-521-212
Manufacturer:EDAC
Manufacturer Number:892-048-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at up to 3 A. With two rows of 48 positions each, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Perfect for high-temperature applications, this connector is a must-have for any electronic setup.