892-048-523-101

Heilind Number:EDA892-048-523-101
Manufacturer:EDAC
Manufacturer Number:892-048-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a current rating of 3 A, making it perfect for high-power applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it ensures reliable and long-lasting connectivity. With a single row of 48 positions and a pitch of .1 inches, it offers efficient signal transmission. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for various industries, this connector is a valuable addition to your electronic projects. Elevate your connectivity solutions with this essential component.