892-048-523-102

Heilind Number:EDA892-048-523-102
Manufacturer:EDAC
Manufacturer Number:892-048-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-523-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal conductivity. With 48 positions and a pitch of .1 inches, it offers seamless integration on your PCB. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.