892-048-523-104

Heilind Number:EDA892-048-523-104
Manufacturer:EDAC
Manufacturer Number:892-048-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-523-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector features a single row layout with 48 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in high-temperature settings, with an operating range from -40 to 105°C. The contact material, Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Whether for industrial machinery or electronic devices, this connector offers a secure and efficient solution for your connectivity needs.