892-048-523-108

Heilind Number:EDA892-048-523-108
Manufacturer:EDAC
Manufacturer Number:892-048-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-523-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance under extreme temperatures. This sleek black connector boasts a single row layout with 48 copper alloy contacts, delivering reliable power and signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees uninterrupted functionality even in harsh environments. Upgrade to this essential component for seamless board-to-board connections in your electronic designs.