892-048-523-201

Heilind Number:EDA892-048-523-201
Manufacturer:EDAC
Manufacturer Number:892-048-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-523-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The 48 positions spread across 2 rows provide ample connectivity options, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for board-to-board PCB applications, its straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various projects. Trust in our connector to deliver seamless connectivity and performance.