892-048-523-208

Heilind Number:EDA892-048-523-208
Manufacturer:EDAC
Manufacturer Number:892-048-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-523-208

Detailed Description

Enhance your high-temperature PCB connections with this durable and efficient Card Edge Connector. Designed for reliability in demanding environments, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both safety and performance. With two rows and a total of 48 copper alloy contact positions, it offers ample connectivity for your applications. The connector's .1-inch pitch and .2-inch row spacing make for easy and precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial settings. Trust in this connector's straight mount orientation for secure and stable installation. Elevate your PCB connectivity with this essential component.