892-048-524-101

Heilind Number:EDA892-048-524-101
Manufacturer:EDAC
Manufacturer Number:892-048-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-524-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in extreme environments. With a single row layout, it offers 48 positions for seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this top-of-the-line connector.