892-048-524-102

Heilind Number:EDA892-048-524-102
Manufacturer:EDAC
Manufacturer Number:892-048-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-524-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even at high temperatures ranging from -40 to 105 °C. Featuring a single row layout with 48 copper alloy contact positions, it guarantees efficient power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for robust and secure connections in your electronic applications.