892-048-524-103

Heilind Number:EDA892-048-524-103
Manufacturer:EDAC
Manufacturer Number:892-048-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-524-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and protection. With a single row configuration and 48 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in high-temperature environments ranging from -40 to 105 °C, it is perfect for a wide range of industrial settings. Its 0.1-inch pitch and 0.2-inch row spacing make it easy to integrate into your PCB layout. The straight mount orientation further enhances its versatility. Trust in this connector for seamless board-to-board connections in your projects.