892-048-524-201

Heilind Number:EDA892-048-524-201
Manufacturer:EDAC
Manufacturer Number:892-048-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-524-201

Detailed Description

Enhance your high-temperature PCB connectivity with this advanced Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in extreme operating conditions ranging from -40 to 105 °C. With a sleek black finish and double-row design, featuring 48 Copper Alloy contacts, it offers reliable performance for your electronic assemblies. The .1-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections, while its straight mount orientation simplifies installation. Trust in this connector to deliver a steady amperage of 3A, making it perfect for demanding applications in various industries. Elevate your connectivity solutions with this essential component, a must-have in any engineer's toolkit.