892-048-524-202

Heilind Number:EDA892-048-524-202
Manufacturer:EDAC
Manufacturer Number:892-048-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-524-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for peak performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With two rows and 48 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Engineered for versatility, this connector supports a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our product to deliver seamless connectivity for your projects.