892-048-524-207

Heilind Number:EDA892-048-524-207
Manufacturer:EDAC
Manufacturer Number:892-048-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-524-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking black. Designed for high performance, this connector boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of precision-engineered copper alloy contacts, it ensures reliable data transmission in even the most demanding environments. The .1 inch pitch and .2 inch row spacing, along with 48 positions, offer seamless integration for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications. Upgrade your connectivity solutions with this essential component.