892-048-524-208

Heilind Number:EDA892-048-524-208
Manufacturer:EDAC
Manufacturer Number:892-048-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-524-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, this connector ensures reliable performance even in challenging environments. Featuring two rows with a pitch of .1 inch and a total of 48 positions, it offers ample connectivity options for your applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate. Upgrade your board-to-board connections with this essential component.