892-048-540-107

Heilind Number:EDA892-048-540-107
Manufacturer:EDAC
Manufacturer Number:892-048-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-540-107

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Featuring a sleek black design, this connector offers reliable performance with a 3A amperage capacity, making it ideal for demanding applications. Crafted with a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and efficient signal transmission. With a single row configuration, 48 positions, and a .1-inch pitch, it allows for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic projects with this essential component.