892-048-540-202

Heilind Number:EDA892-048-540-202
Manufacturer:EDAC
Manufacturer Number:892-048-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-540-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in electronic devices. With a sleek black finish, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring high temperature resistance and safety. Featuring two rows and 48 positions, it offers ample connectivity for various applications. The contact material is made of robust Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your PCB connections with this high-quality connector.