892-048-540-207

Heilind Number:EDA892-048-540-207
Manufacturer:EDAC
Manufacturer Number:892-048-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-540-207

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With two rows and 48 positions, it offers ample connectivity options for your application. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial settings. Trust in its straight mount orientation for easy installation, making it a must-have component in your PCB assembly lineup. Stay ahead of the curve with this essential connector for seamless board-to-board communication.