892-048-541-101

Heilind Number:EDA892-048-541-101
Manufacturer:EDAC
Manufacturer Number:892-048-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-541-101

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance. With a current rating of 3A, it ensures reliable power transmission. Featuring a single row layout with 48 positions, it offers seamless integration for your PCB needs. The copper alloy contacts guarantee efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Whether for industrial or commercial use, its straight mount orientation and operating temperature range of -40 to 105°C make it a versatile choice for various applications. Upgrade your connectivity with this essential component, a must-have in any electronics toolkit.