892-048-541-102

Heilind Number:EDA892-048-541-102
Manufacturer:EDAC
Manufacturer Number:892-048-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-541-102

Detailed Description

Upgrade your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a single row configuration and a pitch of .1 inches, it offers secure and reliable connectivity for your electronic devices. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. With 48 positions available, it's perfect for high-density applications. Trust in our Card Edge Connector for seamless board-to-board connections in your projects.