892-048-541-104

Heilind Number:EDA892-048-541-104
Manufacturer:EDAC
Manufacturer Number:892-048-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-541-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for efficient power transfer. With a pitch of .1 in and 48 positions, it ensures seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in industries like automotive, aerospace, and telecommunications. Its straight mount orientation and single-row design make installation easy and space-efficient. Trust in its 3A amperage rating for consistent performance, even in demanding conditions. Elevate your PCB connectivity with this essential component.