892-048-541-107

Heilind Number:EDA892-048-541-107
Manufacturer:EDAC
Manufacturer Number:892-048-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-541-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector, designed for top performance in demanding environments. Boasting a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal durability and heat resistance, making it ideal for high-temperature applications. With a single row design and 48 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient PCB connections. Elevate your electronic designs with this essential component.