892-048-541-108

Heilind Number:EDA892-048-541-108
Manufacturer:EDAC
Manufacturer Number:892-048-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-541-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a contact material of Copper Alloy, it guarantees seamless conductivity with an amperage of 3 A. The precise pitch of .1 inches and row spacing of .2 inches, along with 48 positions, offer versatility in your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications, from industrial to consumer electronics. Elevate your connection reliability with this essential component.