892-048-541-112

Heilind Number:EDA892-048-541-112
Manufacturer:EDAC
Manufacturer Number:892-048-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-541-112

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of durable UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 48 positions, it ensures seamless board-to-board connectivity. The copper alloy contacts provide reliable signal transmission, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its 3A amperage rating and straight mount orientation for efficient and secure installations. Upgrade your PCB connections with confidence.