892-048-541-201

Heilind Number:EDA892-048-541-201
Manufacturer:EDAC
Manufacturer Number:892-048-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-541-201

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance, this essential component features a sleek black finish and is crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a double-row configuration and a total of 48 positions, it offers seamless and efficient board-to-board connections. The contact material, made from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Trust in our Connector for superior quality and performance in your PCB assemblies.