892-048-541-208

Heilind Number:EDA892-048-541-208
Manufacturer:EDAC
Manufacturer Number:892-048-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-541-208

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With two rows and 48 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Operating smoothly in extreme conditions ranging from -40 to 105 °C, it is ideal for demanding environments. Its straight mount orientation allows for seamless integration onto circuit boards, making it a versatile choice for various industrial applications. Upgrade your connectivity solutions with this essential component.