892-048-542-101

Heilind Number:EDA892-048-542-101
Manufacturer:EDAC
Manufacturer Number:892-048-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-542-101

Detailed Description

Upgrade your high temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a pitch of .1 inch and a single row configuration of 48 positions, it ensures seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation offers easy installation. Trust in this connector for reliable and efficient power transfer, with an amperage rating of 3A. Elevate your PCB connectivity with this essential component.