892-048-542-104

Heilind Number:EDA892-048-542-104
Manufacturer:EDAC
Manufacturer Number:892-048-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-542-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring it can withstand extreme conditions. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. Featuring a single row with 48 positions, it offers ample connectivity options. Its straight mount orientation and compact design make it ideal for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Elevate your connectivity solutions with this high-performance component.