892-048-542-201

Heilind Number:EDA892-048-542-201
Manufacturer:EDAC
Manufacturer Number:892-048-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .1 inches and 48 positions spread across 2 rows, it offers seamless integration for your board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Its straight mount orientation and sleek black finish not only enhance functionality but also add a touch of sophistication to your design. Upgrade to this high-quality connector for seamless and secure connectivity.