892-048-542-208

Heilind Number:EDA892-048-542-208
Manufacturer:EDAC
Manufacturer Number:892-048-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-542-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability and performance, it boasts a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in extreme conditions. With two rows and 48 positions, this connector offers ample connectivity options for your projects. Crafted with precision, its copper alloy contacts guarantee efficient data transmission. The .1-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-performance applications. Explore our range of connectors to find the perfect fit for your needs.