892-048-544-107

Heilind Number:EDA892-048-544-107
Manufacturer:EDAC
Manufacturer Number:892-048-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-544-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black aesthetic and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring a single row layout with 48 positions and a pitch of .1 inches, it offers seamless integration into your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connectivity solutions with this essential component.