892-048-544-112

Heilind Number:EDA892-048-544-112
Manufacturer:EDAC
Manufacturer Number:892-048-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-544-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With an amperage rating of 3A, it ensures reliable power transmission. The single-row design with 48 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Constructed with copper alloy contacts, it guarantees efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Explore the possibilities with this essential component for your PCB setup.