892-048-544-212

Heilind Number:EDA892-048-544-212
Manufacturer:EDAC
Manufacturer Number:892-048-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-544-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black color and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in high-temperature conditions. With two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless board-to-board connectivity. Boasting 48 positions for versatile use, it guarantees efficient data transmission. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for a wide range of applications, this connector is a must-have for any PCB project.